text.skipToContent text.skipToNavigation

Manufacturer Part #

TB200-06

6 Position Dual Row Dual Barrier 11.10 mm Pitch 12-22 AWG Barrier Terminal Block

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 6
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Stock:
48
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.09
USD
Quantity
Web Price
1
$6.09
20
$4.48
50
$4.07
150
$3.64
400+
$3.29
Product Variant Information section