text.skipToContent text.skipToNavigation

Manufacturer Part #

222-510

9 to 10 mm 20 A 600 V Angled DIN Rail Adapter

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1749
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$31.25
USD
Quantity
Web Price
50
$0.625
200
$0.535
750
$0.515
1,250
$0.51
2,500+
$0.50
Product Variant Information section