text.skipToContent text.skipToNavigation

Manufacturer Part #

261-104/341-000

4 Pole 9 x 38.5 x 23.2 mm 28-14 AWG DIN RAIL Flange Mount Terminal Strip

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1526
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Strip
No of Poles: 4
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Rated Voltage: 500V
Current Rating: 24A
Dimension: 9 x 38.5 x 23.2 mm
Mounting Method: Flange Mount
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2.82
USD
Quantity
Web Price
1
$2.82
30
$2.54
125
$2.43
300
$2.36
1,250+
$2.26
Product Variant Information section