text.skipToContent text.skipToNavigation

Manufacturer Part #

280-915/281-410

Component terminal block2-conductor, gray

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 2
Termination: Cage Clamp
Terminal Pitch: 2.5mm
Rated Voltage: 250V
Current Rating: 0.5A
Gender: Female
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
40
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.69
USD
Quantity
Web Price
1
$6.69
10
$6.07
30
$5.80
75
$5.58
200+
$5.35
Product Variant Information section