text.skipToContent text.skipToNavigation

Manufacturer Part #

281-901

800 V 32 A 28 AWG 12 AWG Gray 2 Pole Through Terminal Block

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
17
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.68
USD
Quantity
Web Price
1
$2.68
30
$2.39
100
$2.30
250
$2.23
750+
$2.15
Product Variant Information section