text.skipToContent text.skipToNavigation

Manufacturer Part #

57.510.0155.0

DIN Style 16-6AWG 15A Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
Features & Applications

The 57.510.0155.0 is a 16-6 AWG 15 A DIN Style Terminal Block.

Features:

  • Fine stranded : 2.5 – 10 mm2
  • Solid/stranded : 1.5 – 16mm2
  • Voltage : 800 V/8 kV/3 57 V
  • Current 57 A
  • No. 16-6 AWG

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,495
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$128.50
USD
Quantity
Web Price
1
$2.89
25
$2.57
75
$2.47
200
$2.39
500+
$2.31
Product Variant Information section