text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC2.5T

CSC2.5T Series 36 x 58 mm 22-14 AWG Feed Through Spring Clamp 35mm DIN Rail

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
Wire Gauge: AWG 22-14
Termination: Spring Clamp
Terminal Pitch: 5mm
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$43.50
USD
Quantity
Web Price
1+
$0.435
Product Variant Information section