text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC2.5T2-2

CSC2.5T 90 x 36 x 5 mm Feed Through Spring Clamp DIN RAIL Terminal Block

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 4
Wire Gauge: AWG 22-12
Termination: Screw Clamp
Terminal Pitch: 5mm
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$35.75
USD
Quantity
Web Price
1+
$0.715
Product Variant Information section