text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC4T1-2

CSC4T1-2 85 x 42 mm 11-12 AWG Spring Clamp Feed Through DIN RAIL Terminal Block

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 1449
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 2
Wire Gauge: AWG 22-12
Termination: Cage Clamp
Terminal Pitch: 6mm
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$45.50
USD
Quantity
Web Price
1+
$0.91
Product Variant Information section