text.skipToContent text.skipToNavigation

Manufacturer Part #

CSCG4T

CSCG4T 42 x 65 x 6 mm 22-12 AWG Spring Clamp DIN RAIL Ground Block

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 1504
Product Specification Section
Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 2
Wire Gauge: AWG 22-12
Termination: Spring Clamp
Terminal Pitch: 6mm
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$236.00
USD
Quantity
Web Price
1+
$2.36
Product Variant Information section