text.skipToContent text.skipToNavigation

Manufacturer Part #

CSFL4U

CSFL4U 43 x 58 x 8 mm 22-10 AWG DIN RAIL Terminal Block

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 1701
Product Specification Section
Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 2
Wire Gauge: AWG 22-10
Termination: Screw Clamp
Terminal Pitch: 6mm
Mounting Method: DIN Rail Mount
Pricing Section
Stock
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$150.00
USD
Quantity
Web Price
1
$1.50
300+
$1.35
Product Variant Information section