text.skipToContent text.skipToNavigation

Manufacturer Part #

CSFL4U(L)/110

CSFL4U 43 x 58 x 8 mm 22-10 AWG LED Feed Through DIN RAIL Terminal Block

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 1448
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
Wire Gauge: AWG 22-10
Termination: Screw
Terminal Pitch: 8mm
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
118
Factory Lead Time:
5-10 Days
Total
$133.00
USD
Quantity
Web Price
1+
$2.66
Product Variant Information section