text.skipToContent text.skipToNavigation

Manufacturer Part #

CSFL4U(L)/24

CSFL4U 43 x 58 x 8 mm 22-10 AWG Feed Through DIN RAIL Terminal Block

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 2
Wire Gauge: AWG 22-10
Termination: Screw Clamp
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$133.00
USD
Quantity
Web Price
1+
$2.66
Product Variant Information section