text.skipToContent text.skipToNavigation

Manufacturer Part #

CY10/BL

65A 600V 24-6AWG 10mm black DIN Term Block Screw Feed-Thru

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 2
Termination: Screw
Rated Voltage: 600V
Current Rating: 65A
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
50
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
150
Factory Lead Time:
5-10 Days
Total
$54.00
USD
Quantity
Web Price
50
$1.08
150
$1.02
500
$0.97
1,000
$0.94
2,000+
$0.91
Product Variant Information section