text.skipToContent text.skipToNavigation

Manufacturer Part #

MIP252-5,08-IQ

MIP25x Series 2 Pole 5.08 mm Pitch 30-14 AWG PCB Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Din Rail
Style: PCB Terminal Strip
No of Poles: 2
Wire Gauge: AWG 30-14
Termination: Screw Cage
Terminal Pitch: 5.08mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$68.50
USD
Quantity
Web Price
1
$0.77
50
$0.685
200
$0.66
500
$0.64
2,000+
$0.615
Product Variant Information section