text.skipToContent text.skipToNavigation

Manufacturer Part #

PCN10C-50S-2.54DSA(72)

PCN10 Series 50 Position 2 Row 2.54 mm Straight Through Hole Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 50
Termination: Solder
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
240
Total
$183.90
USD
Quantity
Web Price
30+
$6.13
Product Variant Information section