text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,600

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 800
Multiple Of: 800
Quantity Web Price
800+ $2.02
Total:

$1,616.00

USD
Attributes
Attributes Table
Type Terminal Block
No of Poles 10
No of Rows 1
Wire Gauge AWG 30-16
Termination Solder
Style Header
Pitch 5 mm
Gender Female
Color Green
Current Rating 13.5A
Voltage Rating 300V
Insulation Resistance 1000MΩ
Contact Resistance 15mΩ
Operating Temp Range -40°C to +110°C