text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834014-2

2 Position 5 mm Pitch 16-20 AWG Modular Screwless Eurostyle Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1610
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 16-20
Termination: Screwless
Style: Wire to Board
Pitch: 5 mm
Gender: Female
Color: Green
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Pricing Section
Stock:
1,862
Minimum Order:
882
Multiple Of:
980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$224.91
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
980
$0.255
1,960
$0.245
2,940
$0.23
3,920+
$0.22
Product Variant Information section