text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,274

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 588
Multiple Of: 686
Quantity Web Price
686 $0.335
1,372 $0.295
2,058 $0.29
2,744+ $0.29
Total:

$196.98

USD
Attributes
Attributes Table
Type Terminal Block
No of Poles 3
No of Rows 1
Wire Gauge AWG 16-20
Termination Screwless
Style Wire to Board
Pitch 5 mm
Gender Female
Color Green
Contact Plating Tin
Current Rating 10A
Voltage Rating 300V
Operating Temp Range -40°C to +105°C