text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,470

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 462
Multiple Of: 1,008
Quantity Web Price
1,008 $0.38
2,016 $0.335
3,024+ $0.33
Total:

$175.56

USD
Attributes
Attributes Table
Type Terminal Block
No of Poles 4
No of Rows 1
Wire Gauge AWG 16-20
Termination Screwless
Style Wire to Board
Pitch 3.5 mm
Gender Female
Color Green
Contact Plating Tin
Current Rating 6A
Voltage Rating 300V
Operating Temp Range -40°C to +105°C