text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,274

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,274
Multiple Of: 1,274
Quantity Web Price
1,274 $0.22
2,548 $0.194
3,822+ $0.192
Total:

$280.28

USD
Attributes
Attributes Table
Type Terminal Block
No of Poles 3
No of Rows 1
Wire Gauge AWG 20-26
Termination Screwless
Style Wire to Board
Pitch 2.5 mm
Gender Female
Color Green
Contact Plating Tin
Current Rating 5A
Voltage Rating 300V
Operating Temp Range -40°C to +105°C