text.skipToContent text.skipToNavigation

Manufacturer Part #

110-A-111/13

13 Position 3.5 mm Pitch 30-16 AWG Plug In Screw Connector Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 13
No of Rows: 1
Wire Gauge: AWG 30-16
Termination: Solder
Style: Eurostyle
Pitch: 3.5 mm
Gender: Female
Color: Grey
Contact Plating: Nickel
Current Rating: 8A
Voltage Rating: 0.3V
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$482.00
USD
Quantity
Web Price
100
$4.82
200
$3.96
300
$3.90
400+
$3.86
Product Variant Information section