text.skipToContent text.skipToNavigation

Manufacturer Part #

110-A-111/14

110 Series 14 Position 3.5mm Pitch 16-30 AWG Screw Connector Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 14
Wire Gauge: AWG 16-30
Termination: Screw
Style: Eurostyle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$545.00
USD
Quantity
Web Price
100
$5.45
200
$4.47
300
$4.41
400+
$4.36
Product Variant Information section