text.skipToContent text.skipToNavigation

Manufacturer Part #

120-M-111/02

120-M-111 Series 2 Position 5 mm Pitch Single Level Right Angle Terminal Block

Mfr. Name: WECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 26-12
Termination: Screw
Style: Pluggable
Pitch: 5 mm
Color: Grey
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Features & Applications

The 120-M-111/02 is a Part of 120-M-111 Series, 2 Positions 5 mm Spacing Plug-in Screw Connector System for Printed Circuit Boards Terminal Block

Product Specifications:

  • Center to Center Spacing 5 mm (0.197 in)
  • Recommended Hole Diameter in PC Board 1.4 mm (0.055 in)
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$430.00
USD
Quantity
Web Price
1
$0.26
150
$0.23
500
$0.22
1,500
$0.215
5,000+
$0.21
Product Variant Information section