text.skipToContent text.skipToNavigation

Manufacturer Part #

120-M-211/03

120-M 211 Series 3 Position 5 mm Pitch Single Level Right Angle Terminal Block

Mfr. Name: WECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 26-12
Termination: Screw
Style: Pluggable
Features & Applications

The 120-M-211/03 is a Part of 120-M-211 Series,3 Position 5 mm Pitch Euro Style Terminal Block

Product Specifications:

  • Center to Center Spacing 5 mm (0.197 in)
  • Recommended Hole Diameter in PC Board 1.4 mm (0.055 in)
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$93.75
USD
Quantity
Web Price
250
$0.375
750
$0.355
1,250
$0.34
3,750
$0.32
6,250+
$0.305
Product Variant Information section