text.skipToContent text.skipToNavigation

Manufacturer Part #

120-M-211/09

120-M 211 Series 9 Position 5 mm Pitch Single Level Right Angle Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 9
Wire Gauge: AWG 26-12
Termination: Screw
Style: Pluggable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$102.00
USD
Quantity
Web Price
100
$1.02
300
$0.865
500
$0.855
1,500
$0.825
2,500+
$0.815
Product Variant Information section