text.skipToContent text.skipToNavigation

Manufacturer Part #

120-M-211/12

120-M 211 Series 12 Position 5 mm Pitch Single Level Right Angle Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Wire Gauge: AWG 26-12
Termination: Screw
Style: Pluggable
Features & Applications
The 120-M-211/12 is a Part of 120-M-211 Series,12 Position 5 mm Pitch Euro Style Terminal Block

Product Specifications:

  • Center to Center Spacing 5 mm (0.197 in)
  • Recommended Hole Diameter in PC Board 1.4 mm (0.055 in)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$159.00
USD
Quantity
Web Price
100
$1.59
300
$1.33
400
$1.32
1,000
$1.29
1,500+
$1.27
Product Variant Information section