text.skipToContent text.skipToNavigation

Manufacturer Part #

120-M-221/05

120-M-221 Series Header 5 Position 5 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2115
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 26-12
Termination: Screw
Style: Pluggable
Pitch: 5 mm
Color: Grey
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Features & Applications
The 120-M-221/05 is a Part of 120-M-221 Series,Header 5 Position 5.08 mm Pitch Euro Style Terminal Block

Product Specifications:

  • Center to Center Spacing 5 mm (0.197 in)
  • Recommended Hole Diameter in PC Board 1.4 mm (0.055 in)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$143.75
USD
Quantity
Web Price
1
$0.67
50
$0.595
200
$0.575
500
$0.555
2,000+
$0.535
Product Variant Information section