text.skipToContent text.skipToNavigation

Manufacturer Part #

120-M-222/06

6 Position 5 mm Pitch Plug-In-Screw Vertical Header Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Termination: Push-In
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$68.50
USD
Quantity
Web Price
100+
$0.685
Product Variant Information section