text.skipToContent text.skipToNavigation

Manufacturer Part #

121-D-111/12

121-D-111 Series Plug 2 Position 5.08 mm Pitch 12-26 AWG Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 12
Wire Gauge: AWG 12-26
Termination: Screw
Style: Plug
Features & Applications

The 121-D-111/12 is a 121-D-111 Series Plug 2 Position 5.08 mm Pitch 12-26 AWG Euro Style Terminal Block.

The Plug-In Direction Perpendicular to PCB and Wire Entrance Parallel to PCB when plugged with 121- M-121 /-221, 121-M-161 /-163 /-261 /-263 and 121-M-191 /-291 Plug-In Direction Parallel to PCB and Wire Entrance Perpendicular to PCB when plugged with Retention clips on opposite side from wire entry.

Features:

  • Center to Center Spacing: 5.08 mm (0.200 in.)
  • Nominal Cross Section: 2.5 mm2 (3874 mils2)
  • Wire Stripping Length: 7 mm (0.28 in.)
  • Molding: Polyamide, self extinguishing UL 94, V-0, color grey
  • Terminal Body: Nickel plated copper alloy
  • Wire Protector and Contact Spring: Tin plated copper alloy
  • Screw: M3, Slotted head, zinc plated blue passivated, steel substrate
Pricing Section
Global Stock:
1,270
USA:
1,270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.75
USD
Quantity
Web Price
1
$4.75
15
$4.27
40
$4.11
125
$3.93
300+
$3.80
Product Variant Information section