text.skipToContent text.skipToNavigation

Manufacturer Part #

14120314001000

3 Position Single Row Har-Flexicon 3.50 MTV-3 TB100 BK Connector

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Termination: Solder
Style: Header Shrouded
Pitch: 3.5 mm
Color: Black
Contact Plating: Tin
Current Rating: 11A
Voltage Rating: 150V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$67.50
USD
Quantity
Web Price
1
$0.755
50
$0.675
200
$0.645
500
$0.63
2,000+
$0.605
Product Variant Information section