text.skipToContent text.skipToNavigation

Manufacturer Part #

14120416002000

4 Position Single Row Har-Flexicon 5.00 MTH-4 TB75 BK Connector

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Termination: Solder
Style: Header Shrouded
Pitch: 5 mm
Color: Black
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 250V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Stock:
0
Minimum Order:
75
Multiple Of:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$78.75
USD
Quantity
Web Price
1
$1.11
40
$1.05
125
$1.03
400
$1.01
1,250+
$0.99
Product Variant Information section