text.skipToContent text.skipToNavigation

Manufacturer Part #

14121217002000

12 Position Single Row Har-Flexicon 5.08 MTH-12 TB50 BK Connector

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
No of Rows: 1
Termination: Solder
Style: Header Shrouded
Pitch: 5.08 mm
Gender: Male
Color: Black
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 600V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$118.50
USD
Quantity
Web Price
1
$2.74
30
$2.37
100
$2.26
200
$2.19
500+
$2.11
Product Variant Information section