text.skipToContent text.skipToNavigation

Manufacturer Part #

14310214402000

2 Way 30 - 14 AWG HAR-FLEXICON Pluggable Terminal Block

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 14-30
Termination: Screw
Style: Eurostyle
Pitch: 3.5 mm
Gender: Female
Color: Green
Contact Plating: Tin
Current Rating: 11A
Voltage Rating: 300V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$333.00
USD
Quantity
Web Price
1
$1.32
30
$1.19
125
$1.14
300
$1.11
1,250+
$1.06
Product Variant Information section