text.skipToContent text.skipToNavigation

Manufacturer Part #

14310316402000

3 Position Single Row 12-30 AWG Har-Flexicon 5.00 FSH-3 B200 GN Connector

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 12-30
Termination: Screw
Style: Plug
Pitch: 5 mm
Gender: Female
Color: Green
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 600V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$364.00
USD
Quantity
Web Price
1
$2.12
30
$1.89
100
$1.82
250
$1.76
750+
$1.70
Product Variant Information section