text.skipToContent text.skipToNavigation

Manufacturer Part #

14311014402000

10 Position Single Row 14-30 AWG Har-Flexicon 3.50 FSH-10 B100 GN Connector

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
No of Rows: 1
Wire Gauge: AWG 14-30
Termination: Screw
Style: Plug
Pitch: 3.5 mm
Gender: Female
Color: Green
Contact Plating: Tin
Current Rating: 11A
Voltage Rating: 300V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$597.00
USD
Quantity
Web Price
1
$7.19
15
$6.44
40
$6.19
100
$5.97
250+
$5.75
Product Variant Information section