text.skipToContent text.skipToNavigation

Manufacturer Part #

150-B-151/12

150-B-151 Seres 12 Position 5 mm Spacing Board Mount Terminal Block

Mfr. Name: WECO
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Termination: Screw
Style: Board Mount
Pricing Section
Stock:
279
Minimum Order:
1
Multiple Of:
1
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.87
USD
Quantity
Web Price
1+
$4.87
Product Variant Information section