text.skipToContent text.skipToNavigation

Manufacturer Part #

1546218-2

2 Position 5.08 mm Side Wire Entry Stackable w/ Interlock Euro Terminal Block

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 12-30
Termination: Solder
Style: Eurostyle
Pitch: 5.08 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Stock:
6,000
Minimum Order:
1,200
Multiple Of:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$546.00
USD
Quantity
Web Price
1,200
$0.455
2,400+
$0.40
Product Variant Information section