text.skipToContent text.skipToNavigation

Manufacturer Part #

1776244-8

8 Position 5.00mm Wire to Board Horizontal Terminal Block

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
No of Rows: 1
Wire Gauge: AWG 22-14
Termination: Solder
Pitch: 5 mm
Gender: Female
Color: Blue
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Stock:
2,000
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Total
$145.00
USD
Quantity
Web Price
200+
$0.725
Product Variant Information section