text.skipToContent text.skipToNavigation

Manufacturer Part #

2060-401/998-404

2060 Series 1 Position 24 - 18 AWG Gray Pushbutton SMT Terminal Block

Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Wire Gauge: AWG 24-18
Termination: Push-In
Style: Push-button
Pitch: 4 mm
Gender: Female
Color: White
Contact Plating: Tin
Current Rating: 9A
Mounting Method: PCB Mount
Features & Applications
The 2060-401/998-404 is a part of 2060 Series 1 Position Surface Mount PCB Terminal Block.

Features:

  • SMD terminal strips with CAGE CLAMP®S connection and push-buttons
  • Direct push-in of solid conductors
  • Push button for connection of stranded conductors, and for removal of all wire types
  • A total height of only 4.5 mm helps minimize shadowing in LED applications
  • Packaged in tape-and-reel for automated assembly
  • Large flat area for easy pick-n-place
  • Wiring ports with balcony design – creates "lead-in" for ease of wiring, even at a slight angle

 

Pricing Section
Stock:
128
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.50
USD
Quantity
Web Price
1
$0.50
50
$0.38
100
$0.365
250
$0.34
500+
$0.325