text.skipToContent text.skipToNavigation

Manufacturer Part #

2060-402/998-404

2060 Series 2 Position 24-18 AWG 4 mm Spacing Gray Pushbutton SMT Terminal Block

Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 24-18
Termination: Push-In
Style: Push-button
Pitch: 4 mm
Gender: Female
Color: White
Contact Plating: Tin
Current Rating: 9A
Voltage Rating: 160V
Mounting Method: Surface Mount
Features & Applications

The 2060-402/998-404 is a Part of 2060 Series, 2 Position 24 - 18 AWG Gray Terminal Block With Push-Buttons.

Features:

  • SMD terminal strips with CAGE CLAMP®S connection and push-buttons
  • Direct push-in of solid conductors
  • Push button for connection of stranded conductors, and for removal of all wire types
  • A total height of only 4.5 mm helps minimize shadowing in LED applications
  • Packaged in tape-and-reel for automated assembly
  • Large flat area for easy pick-n-place
  • Wiring ports with balcony design – creates "lead-in" for ease of wiring, even at a slight angle

Applications:

  • LED modules
  • Light engines
  • Drivers
  • Controls
  • Outdoor & indoor
  • Street lighting
  • Area lighting
  • Recessed luminaires & downlights
  • Emergency lighting
  • Signage
Pricing Section
Stock:
541
Web Price:
$0.70 USD Each
Total
$8.40
USD
Cost Per Unit
$4.20

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.