text.skipToContent text.skipToNavigation

Manufacturer Part #

2060-402/998-404

2060 Series 2 Position 24-18 AWG 4 mm Spacing Gray Pushbutton SMT Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 24-18
Termination: Push-In
Style: Push-button
Pitch: 4 mm
Gender: Female
Color: White
Contact Plating: Tin
Current Rating: 9A
Voltage Rating: 160V
Mounting Method: Surface Mount
Features & Applications

The 2060-402/998-404 is a Part of 2060 Series, 2 Position 24 - 18 AWG Gray Terminal Block With Push-Buttons.

Features:

  • SMD terminal strips with CAGE CLAMP®S connection and push-buttons
  • Direct push-in of solid conductors
  • Push button for connection of stranded conductors, and for removal of all wire types
  • A total height of only 4.5 mm helps minimize shadowing in LED applications
  • Packaged in tape-and-reel for automated assembly
  • Large flat area for easy pick-n-place
  • Wiring ports with balcony design – creates "lead-in" for ease of wiring, even at a slight angle

Applications:

  • LED modules
  • Light engines
  • Drivers
  • Controls
  • Outdoor & indoor
  • Street lighting
  • Area lighting
  • Recessed luminaires & downlights
  • Emergency lighting
  • Signage
Pricing Section
Global Stock:
73,000
USA:
60,000
Germany (Online Only):
13,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$460.00
USD
Quantity
Web Price
1,000+
$0.46
Product Variant Information section