text.skipToContent text.skipToNavigation

Manufacturer Part #

2060-451/998-404

2060 Series 1 Position 24-18 AWG 4 mm Pitch White Pushbutton SMD Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Date Code: 1427
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
No of Rows: 1
Wire Gauge: AWG 24-18
Termination: Push-In
Style: Push-button
Pitch: 4 mm
Gender: Female
Color: White
Contact Plating: Tin
Current Rating: 9A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
473
Germany (Online Only):
473
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.63
USD
Quantity
Web Price
1
$0.63
50
$0.48
100
$0.455
250
$0.43
500+
$0.41