text.skipToContent text.skipToNavigation

Manufacturer Part #

2060-452/998-404

2060 Series 2 Position 24-18 AWG 4 mm Pitch Long Body Pushbutton Terminal Block

Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 24-18
Termination: Push-In
Style: Push-button
Pitch: 4 mm
Gender: Female
Color: White
Contact Plating: Tin
Current Rating: 9A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Stock:
884,082
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.85
USD
Quantity
Web Price
1
$0.85
50
$0.65
100
$0.62
250
$0.58
500+
$0.555