text.skipToContent text.skipToNavigation

Manufacturer Part #

2060-453/998-404

2060 Series 3 Position Bright White 24 to 18 AWG 4 mm SMT Terminal Block

Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 24-18
Termination: Push-In
Style: Push-button
Pitch: 4 mm
Gender: Female
Color: White
Contact Plating: Tin
Current Rating: 9A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Stock:
3,200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.86
USD
Quantity
Web Price
1
$1.86
50
$1.42
100
$1.35
250
$1.27
500+
$1.21