text.skipToContent text.skipToNavigation

Manufacturer Part #

2061-601/998-404

2061 Series 1 Position 20-16 AWG 6 mm Spacing Surface Mount Terminal Block

Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
No of Rows: 1
Wire Gauge: AWG 20-16
Termination: Solder
Style: PushWire
Pitch: 6 mm
Gender: Female
Color: White
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 300V
Pricing Section
Stock:
1,674
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.27
USD
Quantity
Web Price
1
$1.27
50
$0.97
100
$0.92
250
$0.865
500+
$0.825