text.skipToContent text.skipToNavigation

Manufacturer Part #

2061-602/998-404

2061 Series 2 Position 20-16 AWG 6 mm Spacing Surface Mount Terminal Block

Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 20-16
Termination: Cage Clamp
Style: Push-button
Pitch: 6 mm
Gender: Female
Color: White
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Stock:
2,912
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.53
USD
Quantity
Web Price
1
$1.53
25
$1.22
100
$1.11
250
$1.04
500+
$0.995