text.skipToContent text.skipToNavigation

Manufacturer Part #

221-613/K194-4045

221 Series 3 Conductor 10 AWG Transparent Body Connector with Levers

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1820
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
Contact Plating: Copper
Current Rating: 41A
Voltage Rating: 450V
Operating Temp Range: 85°C to 105°C
Pricing Section
Stock:
4,143
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.60
USD
Quantity
Web Price
1
$0.595
75
$0.525
250
$0.51
750
$0.49
2,500+
$0.475
Product Variant Information section