
Manufacturer Part #
231-108/008-000
231 Series 8 Position 28-12 AWG Snap-In Mounting Gray Female Connector
| |||||||||||
Mfr. Name: | WAGO | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 8 |
Wire Gauge: | AWG 28-12 |
Termination: | Cage Clamp |
Style: | Eurostyle |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$6.09
100
$5.05
150
$4.97
200
$4.91
250+
$4.87
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
PCB Mount