
Manufacturer Part #
231-111/026-000
231 Series 11 Position 28-12 AWG 5 mm/0.197" Pin Spacing Gray Female Connector
| |||||||||||
Mfr. Name: | WAGO | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 11 |
Wire Gauge: | AWG 28-12 |
Termination: | Cage Clamp |
Style: | Eurostyle |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
25
$8.09
50
$6.75
100
$6.54
125+
$6.47
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
PCB Mount